553-0111-306 vs 553-0111-400F feature comparison

553-0111-306 Dialight

Buy Now Datasheet

553-0111-400F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color RED RED
Color@Wavelength Red Red
Configuration SEPARATE, 12 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e0 e4
Luminous Intensity-Min 0.01 cd 0.01 cd
Luminous Intensity-Nom 10.0 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 12 2
Number of LEDs in Array 12 2
Number of Terminals 24 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 10.08 mm
Packing Method BULK BULK
Peak Wavelength 650 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 60 deg
Base Number Matches 1 1
Lens Type DIFFUSED

Compare 553-0111-306 with alternatives

Compare 553-0111-400F with alternatives