553-0111-004F
vs
553-0111-200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
RED
RED
Configuration
SEPARATE, 8 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
0.03 A
JESD-609 Code
e1
e0
Luminous Intensity-Nom
10.0 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
8
2
Number of Terminals
16
4
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
10.67 mm
9.65 mm
Packing Method
BULK
BULK
Peak Wavelength
650 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
60 deg
Base Number Matches
1
2
Samacsys Manufacturer
Dialight
Color@Wavelength
Orange-Red
Forward Voltage-Max
2.2 V
Lens Type
DIFFUSED
Luminous Intensity-Min
0.01 cd
Compare 553-0111-004F with alternatives
Compare 553-0111-200 with alternatives