553-0111-004 vs 553-0111-400F feature comparison

553-0111-004 Dialight

Buy Now Datasheet

553-0111-400F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color RED RED
Color@Wavelength Red Red
Configuration SEPARATE, 8 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e0 e4
Luminous Intensity-Min 0.01 cd 0.01 cd
Luminous Intensity-Nom 10.0 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 8 2
Number of LEDs in Array 12 2
Number of Terminals 16 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 10.67 mm 10.08 mm
Packing Method BULK BULK
Peak Wavelength 650 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 60 deg
Base Number Matches 2 1
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -55C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22
Lens Type DIFFUSED

Compare 553-0111-004 with alternatives

Compare 553-0111-400F with alternatives