553-0111-003F vs 553-0111-005F feature comparison

553-0111-003F Dialight

Buy Now Datasheet

553-0111-005F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color RED RED
Configuration SEPARATE, 6 ELEMENTS SEPARATE, 10 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e1 e1
Luminous Intensity-Nom 10.0 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 6 10
Number of Terminals 12 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 10.67 mm 10.67 mm
Packing Method BULK BULK
Peak Wavelength 650 nm 650 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Samacsys Manufacturer Dialight

Compare 553-0111-003F with alternatives

Compare 553-0111-005F with alternatives