55297-0479 vs PK5-040P-L-T-2-GGF feature comparison

55297-0479 Molex

Buy Now Datasheet

PK5-040P-L-T-2-GGF

Part not found

Search for PK5-040P-L-T-2-GGF
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant
Samacsys Manufacturer Molex
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40
UL Flammability Code 94V-0
Base Number Matches 1

Compare 55297-0479 with alternatives