552741-1
vs
552301-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
CHAMP, PANEL MOUNT
CHAMP
Body Breadth
0.63 inch
0.6 inch
Body Depth
0.685 inch
0.296 inch
Body Length
2.175 inch
2.175 inch
Body/Shell Style
PLUG
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
552740-1
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
Reference Standard
UL
UL
Terminal Length
0.187 inch
Terminal Pitch
2.159 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
24
24
UL Flammability Code
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
2.6966 N
Insulation Diameter-Min
0.045 inch
Insulation Resistance
20000000000 Ω
Mating Contact Pitch
0.085 inch
Mounting Option 1
#4-40
Mounting Option 2
SCREW
Plating Thickness
30u inch
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
.6672 N
Compare 552741-1 with alternatives
Compare 552301-1 with alternatives