5510307-004F
vs
SSF-LXH103YD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
LUMEX INC
|
Reach Compliance Code |
compliant
|
compliant
|
Color |
HIGH EFFICIENCY YELLOW
|
YELLOW
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SINGLE WITH BUILT-IN RESISTOR
|
JESD-609 Code |
e1
|
|
Number of Functions |
4
|
1
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Terminal Finish |
TIN SILVER COPPER
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.20.00
|
Forward Current-Max |
|
0.025 A
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
40.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-50 °C
|
Overall Height |
|
7.37 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
585 nm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare 5510307-004F with alternatives
Compare SSF-LXH103YD with alternatives