551-3508-801
vs
551-3508
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED/GREEN
RED/GREEN
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e0
e0
Luminous Intensity-Nom
4.0 mcd
4.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
7.11 mm
7.11 mm
Packing Method
BULK
BULK
Peak Wavelength
630/560 nm
630/560 nm
Shape
ROUND
CYLINDRICAL
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
1.91 mm
1.9 mm
Base Number Matches
2
5
Pbfree Code
No
Additional Feature
HIGH RELIABILITY
Compare 551-3508 with alternatives