551-0801F vs 551-0801 feature comparison

551-0801F Dialight

Buy Now Datasheet

551-0801 Dialight

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Description LED Circuit Board Indicators CBI 3MM DIN BLU
Samacsys Manufacturer Dialight
Samacsys Modified On 2023-04-10 07:24:08
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e2 e0
Lens Type NONTINTED DIFFUSED NONTINTED DIFFUSED
Luminous Intensity-Nom 12.0 mcd 12.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 10 mm 10 mm
Packing Method BULK BULK
Peak Wavelength 428 nm 428 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Nickel (Sn/Ag/Ni) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 70 deg 70 deg
Base Number Matches 1 3
Pbfree Code No