550CJ040M000DGR vs 550CJ40M0000DGR feature comparison

550CJ040M000DGR Silicon Laboratories Inc

Buy Now Datasheet

550CJ40M0000DGR Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown compliant
Additional Feature COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TAPE AND REEL
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 130 ppm 130 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.8mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Package Description ROHS COMPLIANT PACKAGE-6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 75 mA

Compare 550CJ040M000DGR with alternatives

Compare 550CJ40M0000DGR with alternatives