550CF74M1760BG vs 550CF74M2500BGR feature comparison

550CF74M1760BG Silicon Laboratories Inc

Buy Now Datasheet

550CF74M2500BGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code unknown unknown
Control Voltage-Max 3.3 V 3.63 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Manufacturer Series 550 550
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 74.176 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 177.8mm x 127.0mm x 41.91mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare 550CF74M1760BG with alternatives

Compare 550CF74M2500BGR with alternatives