550CE74M2500DGR vs 550PG074M250DG feature comparison

550CE74M2500DGR Silicon Laboratories Inc

Buy Now Datasheet

550PG074M250DG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 25 ppm 375 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 74.25 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.85mm
Qualification Status Not Qualified
Supply Current-Max 75 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Pbfree Code Yes

Compare 550CE74M2500DGR with alternatives

Compare 550PG074M250DG with alternatives