550CE59M3701BGR vs 550CE59M3701DGR feature comparison

550CE59M3701BGR Silicon Laboratories Inc

Buy Now Datasheet

550CE59M3701DGR Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown compliant
Control Voltage-Max 3.63 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 25 ppm 25 ppm
Frequency Stability 20% 20%
JESD-609 Code e4
Manufacturer Series 550
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 59.3701 MHz 59.3701 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL
Linearity 10%
Number of Terminals 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Output Load 15 pF
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 75 mA

Compare 550CE59M3701BGR with alternatives

Compare 550CE59M3701DGR with alternatives