550CE26M9600BG
vs
595CD000299DG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
compliant
Control Voltage-Max
3.3 V
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
25 ppm
100 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Manufacturer Series
550
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
26.96 MHz
27.9127092 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
7.0mm x 5.0mm x 1.8mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY
Linearity
10%
Number of Terminals
6
Output Load
15 pF
Compare 550CE26M9600BG with alternatives
Compare 595CD000299DG with alternatives