550CD74M2500BG vs 554CF000166BG feature comparison

550CD74M2500BG Silicon Laboratories Inc

Buy Now Datasheet

554CF000166BG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT, SMD, 8 PIN
Reach Compliance Code unknown unknown
Control Voltage-Max 3.63 V 3.63 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 100 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Manufacturer Series 550 554
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 74.25 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 177.8mm x 127.0mm x 41.91mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Additional Feature IT CAN ALSO OPERATE AT 27.0 MHZ, 36.0 MHZ AND 74.175824 MHZ

Compare 550CD74M2500BG with alternatives

Compare 554CF000166BG with alternatives