550CD74M2500BG vs 550CD74M1758DGR feature comparison

550CD74M2500BG Silicon Laboratories Inc

Buy Now Datasheet

550CD74M1758DGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown compliant
Control Voltage-Max 3.63 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 80 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Manufacturer Series 550
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 74.25 MHz 74.1758 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL
Linearity 10%
Number of Terminals 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Output Load 15 pF
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 75 mA

Compare 550CD74M2500BG with alternatives

Compare 550CD74M1758DGR with alternatives