550CD25M0000DGR vs 550CF24M5760BGR feature comparison

550CD25M0000DGR Skyworks Solutions Inc

Buy Now Datasheet

550CF24M5760BGR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 100 ppm
Frequency Stability 50% 50%
Linearity 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 25 MHz 24.576 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm 177.8mm x 127.0mm x 41.91mm
Qualification Status Not Qualified
Supply Current-Max 75 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series 550
Terminal Finish Nickel/Gold (Ni/Au)

Compare 550CD25M0000DGR with alternatives

Compare 550CF24M5760BGR with alternatives