550C842U500FG2GS vs 550C842U500FG1GS feature comparison

550C842U500FG2GS Cornell Dubilier Electronics Inc

Buy Now Datasheet

550C842U500FG1GS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 8400 µF 8400 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 89.51 mm 89.51 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 14.3 mΩ 14.3 mΩ
Length 219.842 mm 219.842 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 31000 mA 31000 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550C842U500FG2GS with alternatives

Compare 550C842U500FG1GS with alternatives