550C801U300AJ2AS
vs
550C801U300AJ2MP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
800 µF
800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.54 mm
35.54 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
156 mΩ
156 mΩ
Length
92.842 mm
92.842 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
300 V
300 V
Ripple Current
4100 mA
4100 mA
Surface Mount
NO
NO
Terminal Pitch
12.7 mm
12.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 550C801U300AJ2AS with alternatives
Compare 550C801U300AJ2MP with alternatives