550C801U300AJ1A vs 550C801U300AJ2M feature comparison

550C801U300AJ1A Cornell Dubilier Electronics Inc

Buy Now Datasheet

550C801U300AJ2M Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 800 µF 800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.54 mm 35.54 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 156 mΩ 156 mΩ
Length 92.842 mm 92.842 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 300 V 300 V
Ripple Current 4100 mA 4100 mA
Surface Mount NO NO
Terminal Pitch 12.7 mm 12.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550C801U300AJ1A with alternatives

Compare 550C801U300AJ2M with alternatives