550C732M200CD2BS vs 550C732M200CD2FS feature comparison

550C732M200CD2BS Cornell Dubilier Electronics Inc

Buy Now Datasheet

550C732M200CD2FS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 7300 µF 7300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15.2 mΩ 15.2 mΩ
Leakage Current 3.62491 mA
Length 118.242 mm 118.242 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 20300 mA 20300 mA
Surface Mount NO NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550C732M200CD2BS with alternatives

Compare 550C732M200CD2FS with alternatives