550C692T350FD2E vs 550C692T350FD2DS feature comparison

550C692T350FD2E Cornell Dubilier Electronics Inc

Buy Now Datasheet

550C692T350FD2DS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 6900 µF 6900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 89.51 mm 89.51 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 17.5 mΩ 17.5 mΩ
Length 118.242 mm 118.242 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 23300 mA 8388 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 4.66208 mA
Package Shape CYLINDRICAL PACKAGE

Compare 550C692T350FD2E with alternatives

Compare 550C692T350FD2DS with alternatives