550C622M250CE2AP
vs
550C622M250CE2BS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
6200 µF
6200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
17.1 mΩ
17.1 mΩ
Length
130.942 mm
130.942 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
19900 mA
19900 mA
Surface Mount
NO
NO
Terminal Pitch
28.58 mm
28.58 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Pbfree Code
Yes
Leakage Current
3.73497 mA
Package Shape
CYLINDRICAL PACKAGE
Compare 550C622M250CE2AP with alternatives
Compare 550C622M250CE2BS with alternatives