550C402T450DP0AP vs 550C402T450DP0H feature comparison

550C402T450DP0AP Cornell Dubilier Electronics Inc

Buy Now Datasheet

550C402T450DP0H Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 4000 µF 4000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 19.2 mΩ 19.2 mΩ
Length 149.23 mm 149.23 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 21800 mA 21800 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550C402T450DP0AP with alternatives

Compare 550C402T450DP0H with alternatives