550C302M200EC1M vs 550C302M200EC1A feature comparison

550C302M200EC1M Cornell Dubilier Electronics Inc

Buy Now Datasheet

550C302M200EC1A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 3000 µF 3000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45.06 mm 45.06 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35.1 mΩ 35.1 mΩ
Length 105.542 mm 105.542 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 10400 mA 10400 mA
Surface Mount NO NO
Terminal Pitch 19.05 mm 19.05 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550C302M200EC1M with alternatives

Compare 550C302M200EC1A with alternatives