550C282U350DB2G vs 550C282U350DB1B feature comparison

550C282U350DB2G Cornell Dubilier Electronics Inc

Buy Now Datasheet

550C282U350DB1B Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2800 µF 2800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 41.2 mΩ 41.2 mΩ
Length 80.142 mm 80.142 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 12200 mA 12200 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550C282U350DB2G with alternatives

Compare 550C282U350DB1B with alternatives