550882U100AF1B
vs
550882U100AF2AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
8800 µF
8800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.53 mm
35.53 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
15.5 mΩ
15.5 mΩ
Length
143.64 mm
143.64 mm
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
14500 mA
14500 mA
Surface Mount
NO
NO
Terminal Pitch
12.7 mm
12.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
3
1
Compare 550882U100AF1B with alternatives
Compare 550882U100AF2AP with alternatives