55063-0770 vs CHP2707-0101F feature comparison

55063-0770 Molex

Buy Now Datasheet

CHP2707-0101F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC SMK CORP
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Mating TIN COPPER
Contact Finish Termination TIN COPPER
JESD-609 Code e2
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 55063-0770 with alternatives

Compare CHP2707-0101F with alternatives