550574U016DF2DP vs 550574U016DF1BS feature comparison

550574U016DF2DP Cornell Dubilier Electronics Inc

Buy Now Datasheet

550574U016DF1BS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 570000 µF 570000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3.3 mΩ 2.6 mΩ
Leakage Current 4 mA
Length 143.64 mm 143.64 mm
Mounting Feature STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 49000 mA 50000 mA
Surface Mount NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare 550574U016DF2DP with alternatives

Compare 550574U016DF1BS with alternatives