550574U016DF2BP vs 550574U016DF2GS feature comparison

550574U016DF2BP Cornell Dubilier Electronics Inc

Buy Now Datasheet

550574U016DF2GS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 570000 µF 570000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2.6 mΩ 2.6 mΩ
Length 143.64 mm 143.64 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 50000 mA 50000 mA
Terminal Pitch 31.75 mm 31.75 mm
Base Number Matches 1 1
Mounting Feature STUD MOUNT
Surface Mount NO
Terminal Shape BINDING POST

Compare 550574U016DF2BP with alternatives

Compare 550574U016DF2GS with alternatives