550574U016DF1BP
vs
550574U016DF1F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
570000 µF
570000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
76.81 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
2.6 mΩ
2.6 mΩ
Length
143.64 mm
143.64 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
50000 mA
50000 mA
Terminal Pitch
31.75 mm
31.75 mm
Base Number Matches
1
1
Mounting Feature
CHASSIS MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare 550574U016DF1BP with alternatives
Compare 550574U016DF1F with alternatives