550561T450BB0AS vs 550561T450BB0MP feature comparison

550561T450BB0AS Cornell Dubilier Electronics Inc

Buy Now Datasheet

550561T450BB0MP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50.8 mm 50.8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 95.1 mΩ 95.1 mΩ
Length 79.38 mm 79.38 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 6000 mA 6000 mA
Surface Mount NO NO
Terminal Pitch 22.23 mm 22.23 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550561T450BB0AS with alternatives

Compare 550561T450BB0MP with alternatives