550452T300CF1DS vs 550452T300CF1BS feature comparison

550452T300CF1DS Cornell Dubilier Electronics Inc

Buy Now Datasheet

550452T300CF1BS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 4500 µF 4500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 20.2 mΩ 20.2 mΩ
Length 143.64 mm 143.64 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 300 V 300 V
Ripple Current 25400 mA 25400 mA
Terminal Pitch 28.58 mm 28.58 mm
Base Number Matches 1 1
Mounting Feature STUD MOUNT
Surface Mount NO
Terminal Shape BINDING POST

Compare 550452T300CF1DS with alternatives

Compare 550452T300CF1BS with alternatives