550402M050AK1A
vs
550402M050AK1BS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
4000 µF
4000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.53 mm
35.53 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
34.6 mΩ
34.6 mΩ
Length
42.04 mm
42.04 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
5900 mA
5900 mA
Terminal Pitch
12.7 mm
12.7 mm
Base Number Matches
1
1
Compare 550402M050AK1A with alternatives
Compare 550402M050AK1BS with alternatives