550394M016CF0BS vs 550394M016CF0DP feature comparison

550394M016CF0BS Cornell Dubilier Electronics Inc

Buy Now Datasheet

550394M016CF0DP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 390000 µF 390000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm 63.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2.6 mΩ 2.6 mΩ
Length 142.88 mm 142.88 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 50100 mA 50100 mA
Terminal Pitch 28.58 mm 28.58 mm
Base Number Matches 1 1

Compare 550394M016CF0BS with alternatives

Compare 550394M016CF0DP with alternatives