550392T350DC0ES vs 550392T350DC0DP feature comparison

550392T350DC0ES Cornell Dubilier Electronics Inc

Buy Now Datasheet

550392T350DC0DP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.2 mm 76.2 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 21.6 mΩ 21.6 mΩ
Length 104.78 mm 104.78 mm
Mounting Feature STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 24500 mA 24500 mA
Surface Mount NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare 550392T350DC0ES with alternatives

Compare 550392T350DC0DP with alternatives