550322M100AH2BP vs 550322M100AH2MS feature comparison

550322M100AH2BP Cornell Dubilier Electronics Inc

Buy Now Datasheet

550322M100AH2MS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 3200 µF 3200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.53 mm 35.53 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38.1 mΩ 38.1 mΩ
Length 67.44 mm 67.44 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 7500 mA 7500 mA
Terminal Pitch 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 550322M100AH2BP with alternatives

Compare 550322M100AH2MS with alternatives