550253M050BB2M vs 550253M050BB1MP feature comparison

550253M050BB2M Cornell Dubilier Electronics Inc

Buy Now Datasheet

550253M050BB1MP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 25000 µF 25000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.41 mm 51.41 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7.4 mΩ 7.4 mΩ
Length 80.14 mm 80.14 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 20500 mA 20500 mA
Terminal Pitch 22.23 mm 22.23 mm
Base Number Matches 1 1

Compare 550253M050BB2M with alternatives

Compare 550253M050BB1MP with alternatives