550253M050BB2B
vs
550253M050BB2BP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
25000 µF
25000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.41 mm
51.41 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
7.4 mΩ
7.4 mΩ
Length
80.14 mm
80.14 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
20500 mA
20500 mA
Terminal Pitch
22.23 mm
22.23 mm
Base Number Matches
1
1
Compare 550253M050BB2B with alternatives
Compare 550253M050BB2BP with alternatives