550252M250BC2MP vs 550252M250BC1BP feature comparison

550252M250BC2MP Cornell Dubilier Electronics Inc

Buy Now Datasheet

550252M250BC1BP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2500 µF 2500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.41 mm 51.41 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 21.8 mΩ 21.8 mΩ
Length 105.54 mm 105.54 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 17400 mA 17400 mA
Terminal Pitch 22.23 mm 22.23 mm
Base Number Matches 1 1

Compare 550252M250BC2MP with alternatives

Compare 550252M250BC1BP with alternatives