550144U050DP1A vs 550144U050DP1GS feature comparison

550144U050DP1A Cornell Dubilier Electronics Inc

Buy Now Datasheet

550144U050DP1GS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 140000 µF 140000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm 76.81 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2.6 mΩ 2.6 mΩ
Length 149.99 mm 149.99 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 50000 mA 50000 mA
Surface Mount NO NO
Terminal Pitch 31.75 mm 31.75 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 550144U050DP1A with alternatives

Compare 550144U050DP1GS with alternatives