550113T200DF1FS
vs
550113T200DF1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
11000 µF
11000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
76.81 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
8.3 mΩ
8.3 mΩ
Length
143.64 mm
143.64 mm
Mounting Feature
STUD MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
33000 mA
33000 mA
Surface Mount
NO
NO
Terminal Pitch
31.75 mm
31.75 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
3
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Compare 550113T200DF1FS with alternatives
Compare 550113T200DF1B with alternatives