550-5707-002 vs 550-5707F feature comparison

550-5707-002 Dialight

Buy Now Datasheet

550-5707F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SEPARATE, 2 ELEMENTS SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.5 V 2.5 V
JESD-609 Code e0 e1
Lens Type WATER CLEAR WATER CLEAR NONDIFFUSED
Luminous Intensity-Min 0.08 cd
Luminous Intensity-Nom 140.0 mcd 140.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 1
Number of LEDs in Array 2
Number of Terminals 4 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 6 mm 6.22 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 583 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY

Compare 550-5707-002 with alternatives

Compare 550-5707F with alternatives