550-5305-003
vs
5640H7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIALIGHT CORP
INDUSTRIAL DEVICES INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.80.00
Color
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SEPARATE, 3 ELEMENTS
Forward Current-Max
0.025 A
Forward Voltage-Max
2.2 V
3 V
JESD-609 Code
e0
e0
Lens Type
DIFFUSED
Luminous Intensity-Min
0.05 cd
0.0025 cd
Luminous Intensity-Nom
34.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
3
Number of LEDs in Array
3
4
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
5.96 mm
Packing Method
BULK
Peak Wavelength
585 nm
585 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Base Number Matches
1
3
Infrared Range
NO
Compare 550-5305-003 with alternatives