550-5206-004 vs 550-2205-003 feature comparison

550-5206-004 Dialight

Buy Now Datasheet

550-2205-003 Dialight

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 3 ELEMENTS
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 2.5 V 2.2 V
Luminous Intensity-Min 0.008 cd 0.01 cd
Number of Functions 4 3
Number of LEDs in Array 4 3
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Peak Wavelength 555 nm 563 nm
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e0
Luminous Intensity-Nom 10.0 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 6
Overall Height 5.96 mm
Packing Method BULK
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 65 deg

Compare 550-5206-004 with alternatives

Compare 550-2205-003 with alternatives