550-5106
vs
5300H1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIALIGHT CORP
CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
TTL COMPATIBLE
Color
RED
RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.025 A
0.06 A
Forward Voltage-Max
2 V
JESD-609 Code
e0
Lens Type
DIFFUSED
DIFFUSED
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6.2 mm
6.096 mm
Peak Wavelength
660 nm
650 nm
Shape
ROUND
ROUND
Size
5 mm
5.08 mm
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
70 deg
50 deg
Base Number Matches
1
4
Pbfree Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-2
Luminous Intensity-Nom
6.3 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Packing Method
BULK
Surface Mount
NO
Terminal Pitch
2.54 mm
Compare 550-5106 with alternatives
Compare 5300H1 with alternatives