550-5105F vs 550-2405-004F feature comparison

550-5105F Dialight

Buy Now Datasheet

550-2405-004F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SEPARATE, 4 ELEMENTS
Forward Current-Max 0.025 A 0.02 A
Forward Voltage-Max 2 V 3 V
JESD-609 Code e1 e1
Lens Type DIFFUSED
Luminous Intensity-Nom 17.0 mcd 7.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2 8
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.1 mm 5.96 mm
Packing Method BAG BULK
Peak Wavelength 650 nm 650 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1
Luminous Intensity-Min 0.003 cd
Number of LEDs in Array 4

Compare 550-5105F with alternatives

Compare 550-2405-004F with alternatives