550-5105-004
vs
5380H1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIALIGHT CORP
CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Color@Wavelength
Red
Configuration
SEPARATE, 4 ELEMENTS
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.025 A
0.06 A
Forward Voltage-Max
2 V
JESD-609 Code
e0
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Min
0.02 cd
Luminous Intensity-Nom
34.0 mcd
6.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
4
1
Number of LEDs in Array
4
Number of Terminals
8
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
5.96 mm
6.096 mm
Packing Method
BULK
BULK
Peak Wavelength
650 nm
650 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
4
Package Description
ROHS COMPLIANT PACKAGE-2
Compare 550-5105-004 with alternatives
Compare 5380H1 with alternatives