550-3640-47-02-36-LF vs ER1537-38KS feature comparison

550-3640-47-02-36-LF Cambion Electronics Ltd

Buy Now Datasheet

ER1537-38KS API Delevan

Buy Now Datasheet
Yes
Active Active
CAMBION ELECTRONICS LTD API DELEVAN
AXIAL LEADED
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
Tubular Tubular
1.1 Ω 1.1 Ω
12 µH 12 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
0.64 mm 0.635 mm
36.52 mm 36.53 mm
1 1
2 2
105 °C 105 °C
-55 °C -55 °C
3.96 mm 3.96 mm
9.53 mm 9.53 mm
Axial Axial
TR TR, 14 INCH
65 65
0.265 A 0.265 A
42 MHz 42 MHz
TUBULAR PACKAGE TUBULAR PACKAGE
NO NO
NO NO
AXIAL AXIAL
WIRE WIRE
10% 10%
1 1
IRON
2.5 MHz

Compare 550-3640-47-02-36-LF with alternatives

Compare ER1537-38KS with alternatives