550-3640-47-02-00-LF vs 15M122K feature comparison

550-3640-47-02-00-LF Cambion Electronics Ltd

Buy Now Datasheet

15M122K Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 1.1 Ω 1.1 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.64 mm 0.6426 mm
Lead Length 36.52 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.962 mm
Package Length 9.53 mm 9.525 mm
Package Style Axial Axial
Packing Method Bulk TR, 12 Inch
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.265 A 0.265 A
Self Resonance Frequency 42 MHz 42 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Core Material POWDERED IRON
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)
Test Frequency 2.5 MHz

Compare 550-3640-47-02-00-LF with alternatives

Compare 15M122K with alternatives